24.750 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €15.580 |
Product Information
Product Overview
Meet the new micro:bit; a pocket-sized computer that you can code, customise and control to bring your digital ideas to life. Perfect for getting creative in the classroom, the micro:bit V2 features easier ways to use sound and touch; sense and react to sounds with the built-in microphone, play sounds with the integrated speaker and the touch sensor allows for fantastic new interactions. Other enhancements include more computing power and an energy saving mode to prolong battery life. Supplied as a retail pack containing a micro:bit and quick start guide.
- Nordic nRF52833 processor with 512KB Flash and 128KB RAM
- 5x5 LED display matrix; 25 red LEDs with 255-step intensity control
- Two programmable tactile buttons for user functions
- New notched edge connector makes it easier to connect things like crocodile clips and conductive thread
- MEMS Microphone with LED indicator
- Onboard speaker and capacitive touch sensor
- Dedicated I2C bus for peripherals
- LED matrix can be used to sense ambient light with software algorithm
- Onboard motion sensor and temperature sensors
- Bluetooth 5.1 connectivity with Bluetooth Low Energy (BLE), ideal for communicating with other devices such as smartphones and tablets
- Full speed USB 2.0 interface via micro USB connection
Applications
Education, Embedded Design & Development
Contents
micro:bit and user guide
Notes
Note: Coloured accents are randomly assorted, one board supplied.
Technical Specifications
Nordic Semiconductor
ARM
nRF52833
micro:bit V2
-
Cortex-M4F
micro:bit V2 Board
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate