Print Page
EPSILON W27
3D Printer, 420 mm X 300 mm X 220 mm, 240 Vac, Ethernet, SD Card, WIFI, Cloud, 2.85 mm
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €5,267.000 |
Price for:Each
Minimum: 1
Multiple: 1
€5,267.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBCN3D
Manufacturer Part NoEPSILON W27
Order Code3605340
Technical Datasheet
Filament Diameter2.85mm
Layer Thickness / Resolution-
Supported Printing MaterialsABS, PETG, PLA, PP, PA, PVA, PP GF30, PAHT CF15, TPU 98A
Build Volume420mm x 300mm x 220mm
Nozzle Diameter0.4mm, 0.6mm, 0.8mm, 1mm
3D Print Speed Max-
Input Voltage VAC240V
Power Rating840W
ConnectivityCloud, Ethernet, SD Card, WiFi
File Input FormatsAMF, OBJ, STL, 3MF
Printer SoftwareCura
Supported OSLinux, Mac OS, Windows
Product Range-
SVHCTo Be Advised
Product Overview
EPSILON W27 is a powerful professional 3D printer, designed to deliver solid parts with industrial-grade materials, thanks to features such as its passive heated chamber and full enclosure. Powered by our Independent Dual Extruder (IDEX) system, the Epsilon W27 delivers exceptionally strong functional parts with quality and precision.
- IDEX system with two independently movable extruders for dual-material printing
- Generous build volume: 420mm x 300mm x 220mm for large-format fabrication
- Max print speed up to 120mm/s, enabling faster project completion
- Extrusion temp up to 300°C, compatible with many engineering filaments
- Heated chamber reaches 60°C, improving part adhesion and reducing warping
- 5" full colour capacitive touchscreen
- Supports diverse materials: PLA, PET-G, TPU, ABS, PP, PA, and composites with HotendX
- Full enclosure and passive heating make it ideal for temperature-sensitive prints
- Offers SD card for offline use, or Wi-Fi/Ethernet for online printing via BCN3D cloud
- Compact footprint around 690mm x 530mm x750mm, weighs approximately 33kg
Technical Specifications
Filament Diameter
2.85mm
Supported Printing Materials
ABS, PETG, PLA, PP, PA, PVA, PP GF30, PAHT CF15, TPU 98A
Nozzle Diameter
0.4mm, 0.6mm, 0.8mm, 1mm
Input Voltage VAC
240V
Connectivity
Cloud, Ethernet, SD Card, WiFi
Printer Software
Cura
Product Range
-
Layer Thickness / Resolution
-
Build Volume
420mm x 300mm x 220mm
3D Print Speed Max
-
Power Rating
840W
File Input Formats
AMF, OBJ, STL, 3MF
Supported OS
Linux, Mac OS, Windows
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:84852000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):46