1 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €61.370 |
Product Information
Product Overview
102110423 is a BeagleBone® black SBC. It is a low-cost, high-expansion, community-supported development platform for developers and hobbyists. Users can boot Linux in under 10 seconds and get started on development in less than 5 minutes with just a single USB cable. Like its predecessors, the BeagleBone® Black is designed to address the Open Source Community, early adopters, and anyone interested in a low cost ARM® Cortex™-A8 based processor. It has been equipped with a minimum set of peripherals to allow the user to experience the power of the processor and also offers access to many of the interfaces and allows for the use of add-on boards called capes, to add many different combinations of features. A user may also develop their own board or add their own circuitry.
- BeagleBone® Black industrial based on Sitara AM3358 processor
- Sitara AM3358BZCZ100 1GHz, 2000 MIPS ARM Cortex-A8 32bit RISC microprocessor
- Programmable real-time unit subsystem
- 512MB DDR3L 800MHz SDRAM, 4GB eMMC memory
- Operating temperature can span from -40°C to +85°C
- PS65217C PMIC is used along with a separate LDO to provide power to the system
- SD/MMC connector for microSD
- Debug support: optional on-board 20-pin CTI JTAG, serial header
- HS USB 2.0 client and host ports
- miniUSB USB or DC jack, 5VDC external via expansion header power source
Technical Specifications
Texas Instruments
ARM
AM3358BZCZ100
BeagleBone Development Boards
Sitara - AM335x
Cortex-A8
BeagleBone Black Dev Board AM3358BZCZ100, MiniUSB to USB Type A Cable, Quick Start Guide
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate