Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEEHIVE ELECTRONICS
Manufacturer Part No100C
Order Code2786220
Product Range100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €96.740 |
Price for:Each
Minimum: 1
Multiple: 1
€96.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEEHIVE ELECTRONICS
Manufacturer Part No100C
Order Code2786220
Product Range100 Series
Technical Datasheet
RF Test Component TypeLoop Probe
Frequency50MHz
Impedance50ohm
Continuous RF Input Power Max-
For Use WithBeehive EMC Probe Amplifiers
Product Range100 Series
Technical Specifications
RF Test Component Type
Loop Probe
Impedance
50ohm
For Use With
Beehive EMC Probe Amplifiers
Frequency
50MHz
Continuous RF Input Power Max
-
Product Range
100 Series
Technical Docs (2)
Alternatives for 100C
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039463