Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €297.000 |
Price for:Each
Minimum: 1
Multiple: 1
€297.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part No37XR-A
Order Code1466455
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance
No. of Digits4.75
DMM Response TypeTrue RMS
Display Count10000
Range SelectionAuto
Voltage Measure DC Max1kV
Voltage Measure AC Max750V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max40Mohm
Manufacturer Warranty3 Years
Product Range-
Product Overview
The Amprobe 37XR-A Digital Multimeter offers true-rms measurement along with component and logic testing for troubleshooting electronics at the bench or on the job site.
- Backlight, True-rms with component and logic test
- Input warning tone when test leads are in wrong jack
- 10 Amps AC/DC, fully safety fused
- Continuity beeper
- Min/max, average, relative, peak, and data hold
- Auto power off to save battery life
- Separate door for easy battery and fuse access
- Auto ranging; display: 4-3/4 digit LCD, 10,000 counts with 41-segment analogue bar graph
- Display Update Rate: 2/sec, nominal
- Power Battery: 9 V NEDA 1604, JIS 006P, IEC 6F22
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Test leads with threaded alligator clips, 9 V battery (installed), Magne-Grip Holster with magnetic hanging strap, spare fuse, user manual.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance
DMM Response Type
True RMS
Range Selection
Auto
Voltage Measure AC Max
750V
Current Measure AC Max
10A
Manufacturer Warranty
3 Years
No. of Digits
4.75
Display Count
10000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
40Mohm
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76