Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part NoACDC-400
Order Code1671214
Technical Datasheet
DMM FunctionsCurrent, Voltage, Resistance
Current Measure AC Max400A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max40Mohm
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits3.75
Jaw Opening Max30mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
A Clamp Meter that is full featured with wide measurement capabilities. It measures both AC and DC current to 400 amps, AC and DC voltage to 600V, plus resistance and continuity. Also offering software features of min/max and relative measurements with a large digital and analogue display and backlight.
- AC/DC Current up to 400A
- AC/DC Voltage up to 600V
- Resistance measurement
- Continuity test
- Data Hold
- MAX/MIN recording
- Relative measurement
- Backlight
- Analog bargraph
- Auto or Manual range selection
- Jaw opening 30 mm
- Safety acc. EN 61010, CAT III/600 V
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Users manual, carrying case, test leads, battery (installed)
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
DMM Functions
Current, Voltage, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
40Mohm
Range Selection
Auto, Manual
Jaw Opening Max
30mm
SVHC
No SVHC (15-Jun-2015)
Current Measure AC Max
400A
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90138090
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61