Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEHA-AMPROBE
Manufacturer Part NoAT-6010-EUR
Order Code3227210
Product RangeAT-6000-EUR Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part NoAT-6010-EUR
Order Code3227210
Product RangeAT-6000-EUR Series
Technical Datasheet
Test Detector TypeCable
Depth Measurement6.1m
External Height-
External Width-
External Depth-
Weight-
Product RangeAT-6000-EUR Series
SVHCNo SVHC (15-Jun-2015)
Alternatives for AT-6010-EUR
1 Product Found
Product Overview
- Advanced wire tracer kit
- Traces wires in walls, ceilings, floors and corners
- Locates breakers and fuses
- Pinpoints shorts and opens
- High resolution 2.5″” TFT LCD black & white display
- Simple one button Transmitter operation
- Two transmitter signal modes
- Two automatically selected frequency modes for reliable tracing on energized & de-energized circuits
- Rated CAT III 600V for work directly on an energized circuit
Contents
AT-6010-R receiver, AT-6010-T transmitter, TL-6000-INTL test lead and accessory kit, CC-6010 soft carrying case, User manual, Quick reference guide, 1.5V AA (IEC LR6) battery.
Technical Specifications
Test Detector Type
Cable
External Height
-
External Depth
-
Product Range
AT-6000-EUR Series
Depth Measurement
6.1m
External Width
-
Weight
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.35