Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part NoDM73C
Order Code1466453
Technical Datasheet
Current Measure DC Max-
Current Measure AC Max-
Product Range-
Alternatives for DM73C
2 Products Found
Product Overview
The Amprobe DM73C Pen Probe Digital Multimeter allows for one-handed measurements to be taken with its pen-style design and built in test probe.
- 3400-count digital display plus analogue bargraph
- 3.5 Digit LCD display
- 600 V AC and 600 V DC ranges
- Improved DC basic accuracy 0.5%
- Resistance to 34 MΩ
- Continuity beeper
- Auto power off
- Autoranging
- Diode Test
- Data Hold
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Test lead with crocodile clip, 2 batteries, spare tip and users manual.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Current Measure DC Max
-
Product Range
-
Current Measure AC Max
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24