Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEHA-AMPROBE
Manufacturer Part NoIR-710-EUR
Order Code2806189
Product RangeIR-700-EUR Series
Also Known AsGTIN UPC EAN: 0095969795562
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part NoIR-710-EUR
Order Code2806189
Product RangeIR-700-EUR Series
Also Known AsGTIN UPC EAN: 0095969795562
Technical Datasheet
Temperature Measuring Range-18°C to +380°C
Accuracy2%
Operating Temperature Min0°C
Operating Temperature Max40°C
Product RangeIR-700-EUR Series
Product Overview
The IR-700-EUR series of infrared thermometers is a complete line of high performance diagnostic tools designed for HVAC/R, electrical, industrial maintenance, automotive as well as quality control and fire prevention applications.
- Extremely accurate and reliable
- Precise measurement with 10:1 distance-to-spot ratio
- Rapid response time
- Laser pointer for accurate targeting
- 8 seconds auto display hold for easy read-out
- Adjustable emissivity for measuring a variety of materials
- Dual LCD display with backlight
- Selectable °F and °C
- Supplied with 9V, PP3 battery
Technical Specifications
Temperature Measuring Range
-18°C to +380°C
Operating Temperature Min
0°C
Product Range
IR-700-EUR Series
Accuracy
2%
Operating Temperature Max
40°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.178