Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €136.000 |
Price for:Each
Minimum: 1
Multiple: 1
€136.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part NoLAN-1
Order Code1671227
Technical Datasheet
Meter Display TypeLED
Network Speeds-
Network Functionality-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Amprobe LAN-1 Cable Tester is designed for testing opens, shorts and miswired cable installations. It is designed to work with various data cables and connectors. This cable tester provides a quick go/no-go LED display of the wiring and connection of item under test. You can either step through the test cable wiring one at a time or have the unit automatically pulse through the pin-outs and display the results.
- Verify the cable wiring for continuity, opens, shorts or incorrect wiring
- Test installed cable on wall plate or the patch panels by using the remote termination module
- Perform loopback test or remote test
- Buzzer sound warning for error condition in cable
- Two sets of LED lights for source and test indication
- Maximum line length: <gt/> 300 meters
- Connector types: RJ45, BNC
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
Users manual, batteries (installed), remote terminator, RJ45 to female BNC cable, RJ45 to male BNC cable, RJ45 to RJ45 cable, Female BNC to Female BNC cable.
Technical Specifications
Meter Display Type
LED
Network Functionality
-
SVHC
No SVHC (17-Dec-2014)
Network Speeds
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90304000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.424109