Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part NoMT-10
Order Code2806180
Technical Datasheet
Moisture Content8% to 60%
Resolution %0.1%
Operating Temperature Min0°C
Operating Temperature Max40°C
External Height145mm
External Depth31mm
External Width60mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The MT-10 from Beha-Amprobe is a moisture meter. It measures moisture content for wall board, wood or other building materials to determine places of harmful mould growth or unseen water damage. Typical applications include checking moisture of concrete slab and wood before installation of floors, determining wood moisture content during drying process and checking wood moisture before material is used for woodworking applications.
- Measurement range from 8%to 60%(wood/ paper), 0.3% to 2.0%(building material)
- Temperature range from 0°C to 40°C or 32°F to 99°F
- Used in indoor air quality applications for detecting moisture in walls, floors and ceilings
- LCD display provides moisture or temperature measurement
- Air-dry (green), increased moisture (yellow), excess moisture (red) LED for moisture indication
- Backlight for operation in dark areas
- Low battery indication
- Auto power off
Applications
Test & Measurement
Contents
MT-10 moisture meter, Users manual, battery.
Technical Specifications
Moisture Content
8% to 60%
Operating Temperature Min
0°C
External Height
145mm
External Width
60mm
SVHC
No SVHC (15-Jun-2015)
Resolution %
0.1%
Operating Temperature Max
40°C
External Depth
31mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154