Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €94.000 |
Product Information
Product Overview
The ultimate shirt-pocket sized meter. Only 3/8" thick and less than 3 oz in weight with full functionality offering ac and dc voltage to 600 V, ac and dc current to 2000 μA, resistance to 6 Megohm, capacitance to 2000 μF, frequency to 30 kHz, diode test and continuity w/beeper.The digital display is oversized with large digits and unit icons in the display. In spite of its size, this meter is fully safety rated to CAT III 300 V, CAT II 600 V and is UL listed. No other meter this small offers such performance and high safety ratings.
- Measuring ac volts, dc volts or resistance with no user interface
- The AutoTect™ feature has lower input impedance which zeros out ghost voltages
- Measures ac/dc current, capacitance, frequency, continuity with beeper
- Complete user protection with full safety ratings of CAT III 300V, CAT II 600V and UL & CSA listing
- Large oversize digital display
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Silicone protective holster, deluxe carrying case, attached test leads, battery and manual
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Current, Voltage, Frequency, Resistance
Average
Auto
600V
2mA
1 Year
No SVHC (17-Dec-2014)
3.8
6000
600V
2mA
6Mohm
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate