Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part NoSOLAR-100
Order Code2082819
Technical Datasheet
Measurement Max-
Resolution (lx)-
Accuracy5%
External Height38mm
External Width60mm
External Depth132mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Optimize the placement of solar systems and verify window efficiency. The SOLAR-100 measures solar output that is used to calculate overall energy, efficiency and placement of solar systems.
- Measures the solar power and transmission up to 2000 W/m2, 634BTU / (ft2xh)
- Power mode – measurement of the power per unit area of incident solar radiation
- Transmission mode - calculates the solar power transmission percentage of the material
- Convenient to read display with remote sensor technology
- Selectable measurement units either W/m2 or BTU / ( ft2 x h)
- Data hold
- Max/min functions to identify locations with maximum or minimum power
Applications
Alternative Energy, Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
Battery (installed), carrying case & users manual.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Measurement Max
-
Accuracy
5%
External Width
60mm
Product Range
-
Resolution (lx)
-
External Height
38mm
External Depth
132mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.425