Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEHA-AMPROBE
Manufacturer Part NoTACH20
Order Code2806170
Also Known AsGTIN UPC EAN: 0095969463881
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €579.000 |
Price for:Each
Minimum: 1
Multiple: 1
€579.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part NoTACH20
Order Code2806170
Also Known AsGTIN UPC EAN: 0095969463881
Technical Datasheet
RPM Measuring Range10RPM to 19999RPM, 10RPM to 99999RPM
External Height175mm
Accuracy0.02%
Sampling Time-
External Width60mm
External Depth28mm
Detecting Distance Max600mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Measures rotational and surface speed and length
- Takes measurements via contact or non-contact method
- Large LCD display to show results
- Memory to store max, min, average and last values
- User selectable units: rpm, m/min, m/s, ft/min, ft/s, in/min, m, ft and in
- Auto power-off function
- Power: 2x AA batteries (included)
- Supplied with 6 adaptors, carry case, reflective tapes and manual
Technical Specifications
RPM Measuring Range
10RPM to 19999RPM, 10RPM to 99999RPM
Accuracy
0.02%
External Width
60mm
Detecting Distance Max
600mm
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jun-2015)
External Height
175mm
Sampling Time
-
External Depth
28mm
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90292038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.583