Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part NoTH-1
Order Code1671228
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Accuracy5%
Resolution (°C)0.1°C
External Height175mm
External Width42mm
External Depth16mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Take this small portable relative humidity and temperature meter, the Amprobe TH-1 anywhere for those quick comfort-level measurements. Easy to read dual display with data hold to freeze measurement result on the screen. Precision capacitive RH sensor with twistable protective cap.
- Compact size goes and measures anywhere
- Dual display for RH and Temperature
- Also measures Wet Bulb and Dew Point
- Put meter into metric or English for measurement results
- Stores Min/Max readings for comparisons
- Data Hold function
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
Carrying case, batteries (installed) & users manual.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Resolution (°C)
0.1°C
External Width
42mm
Product Range
-
Accuracy
5%
External Height
175mm
External Depth
16mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
UN Hazard Code:3091
