Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE - CIRCUIT PROTECTION
Manufacturer Part No0ZCJ0035FF2G
Order Code2834887
Product Range0ZCJ Series
Technical Datasheet
7.860 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.116 |
100+ | €0.107 |
500+ | €0.0887 |
1000+ | €0.0782 |
2000+ | €0.0711 |
4000+ | €0.0639 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE - CIRCUIT PROTECTION
Manufacturer Part No0ZCJ0035FF2G
Order Code2834887
Product Range0ZCJ Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product Range0ZCJ Series
Voltage Rating16VDC
Holding Current350mA
Trip Current750mA
Time to Trip0.1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
0ZCJ0035FF2G is a 0ZCJ series 1206 chip size, surface mount PTC resettable fuse with fast trip time and low DCR resistance.
- 0.35A hold current
- 0.75A trip current
- 16VDC rated voltage
- 40A maximum current
- 0.40W typical power
- Operating temperature range from -40°C to 85°C
- TUV (EN/IEC 60738-1-1 and EN/IEC 60730-1, cert. R50102117), UL recognized (UL1434, file E305051)
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
16VDC
Trip Current
750mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
0ZCJ Series
Holding Current
350mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for 0ZCJ0035FF2G
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.8