Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoPET1300-12-054NA
Order Code2908007
Product RangePET1300 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €488.770 |
Price for:Each
Minimum: 1
Multiple: 1
€488.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoPET1300-12-054NA
Order Code2908007
Product RangePET1300 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Power Max1.3kW
Output Voltage Nom12V
Output Current Max108A
Input Voltage AC Min90V
Product RangePET1300 Series
Input Voltage VAC90V AC to 264V AC
Input Voltage AC Max264V
SVHCTo Be Advised
Product Overview
PET1300-12-054NA is a 1300W AC to DC power-factor-corrected (PFC) power supply that converts standard AC mains power into the main output of 12VDC for powering intermediate bus architectures (IBA) in high performance and reliability servers, routers, and network switches. The PET1300-12-054NA meets international safety standards and displays the CE-Mark for the European Low Voltage Directive (LVD). The application includes high performance servers, networking switches, routers. Approved by UL / CSA 60950-1, IEC / EN 60950-1.
- Input voltage range from 100 to 240VAC, output voltage is 12VDC
- High efficiency up to 94.0%
- 2 status LEDs, FAIL and OK with fault signalling
- Fully protected (OTP, OCP, OVP, SCP)
- Full digital control for circuit loop and power management
- Parallel operation with active current sharing
- Hot-plug capability
- Operating temperature is +60°C
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Fixed
Output Voltage Nom
12V
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
SVHC
To Be Advised
No. of Outputs
1 Output
Output Power Max
1.3kW
Output Current Max
108A
Product Range
PET1300 Series
Input Voltage AC Max
264V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.551795