Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoPET750-12-050ND
Order Code2908003
Product RangePET750 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €321.070 | 
| 5+ | €314.650 | 
Price for:Each
Minimum: 1
Multiple: 1
€321.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoPET750-12-050ND
Order Code2908003
Product RangePET750 Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio2:1
Output Power Max750W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 162A
Output Voltage - Output 2-
Output Current - Output 2-
Isolation Voltage-
Input Voltage DC Nom-54V
DC / DC Converter Output TypeFixed, Adjustable
Rack U Height-
DC / DC Converter MountingRack
Width50.5mm
Height40mm
Depth338.8mm
Input Voltage DC Min-40V
Input Voltage DC Max-72V
Product RangePET750 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
750W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
Rack
Height
40mm
Input Voltage DC Min
-40V
Product Range
PET750 Series
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
62A
Output Current - Output 2
-
Input Voltage DC Nom
-54V
Rack U Height
-
Width
50.5mm
Depth
338.8mm
Input Voltage DC Max
-72V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.861371