Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoPFE3000-12-069RA
Order Code2908011
Product RangePFE3000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €959.140 |
Price for:Each
Minimum: 1
Multiple: 1
€959.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoPFE3000-12-069RA
Order Code2908011
Product RangePFE3000 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Power Max3kW
Output Voltage Nom12V
Output Current Max244A
Product RangePFE3000 Series
Input Voltage AC Min90V
Input Voltage AC Max300V
Input Voltage VAC90V AC to 300V AC
SVHCTo Be Advised
Product Overview
PFE3000-12-069RA is a 3000W AC/DC power-factor corrected (PFC) and DC-DC power supply that converts standard AC mains power or high voltage DC bus voltages into a main output of 12VDC for powering intermediate bus architectures (IBA) in high performance and reliability servers, routers, and network switches. The PFE3000-12-069RA meets international safety standards and displays the CE-Mark for the European low voltage directive (LVD). The applications includes high performance servers, routers, switches.
- Best-in-class, platinum efficiency
- AC input with power factor correction, DC input voltage range from 192 to 400VDC
- Parallel operation with active digital current sharing
- Hot-plug capable
- Full digital controls for improved performance
- Small form factor: 555 x 69 x 42mm
- I2C communication interface with power management bus protocol
- Overtemperature, output overvoltage and overcurrent protection
- 2 status LEDs: AC OK and DC OK with fault signalling
- Safety-approved to IEC/EN 60950-1 and UL/CSA 60950-1
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Fixed
Output Voltage Nom
12V
Product Range
PFE3000 Series
Input Voltage AC Max
300V
SVHC
To Be Advised
No. of Outputs
1 Output
Output Power Max
3kW
Output Current Max
244A
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 300V AC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.57