Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoPFS1200-12-054ND
Order Code3559693
Product RangePFS1200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €485.330 |
Price for:Each
Minimum: 1
Multiple: 1
€485.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoPFS1200-12-054ND
Order Code3559693
Product RangePFS1200 Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio2:1
Output Power Max1200W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1100A
Output Voltage - Output 2-
Output Current - Output 2-
Isolation Voltage-
Input Voltage DC Nom-
DC / DC Converter Output TypeFixed, Adjustable
Rack U Height-
Width54.5mm
Height40mm
Depth240mm
Input Voltage DC Min-40V
Input Voltage DC Max-72V
Product RangePFS1200 Series
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1200W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Fixed, Adjustable
Width
54.5mm
Depth
240mm
Input Voltage DC Max
-72V
SVHC
To Be Advised
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
100A
Output Current - Output 2
-
Input Voltage DC Nom
-
Rack U Height
-
Height
40mm
Input Voltage DC Min
-40V
Product Range
PFS1200 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.87