Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoSRPE-06E1A0GE
Order Code2908022
Product RangeSRPE Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.210 |
5+ | €7.700 |
10+ | €7.440 |
20+ | €6.770 |
Price for:Each
Minimum: 1
Multiple: 1
€8.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoSRPE-06E1A0GE
Order Code2908022
Product RangeSRPE Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Output Power Max33W
Output Voltage Min600mV
Output Voltage Max5.5V
Output Current Max6A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min5.5V
Input Voltage DC Max13.2V
Height16.51mm
Depth10.41mm
Width8.6mm
Product RangeSRPE Series
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
Power Supply Applications
ITE
Output Power Max
33W
Output Voltage Max
5.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
13.2V
Depth
10.41mm
Product Range
SRPE Series
DC / DC Converter Type
Module
Output Voltage Min
600mV
Output Current Max
6A
Input Voltage DC Min
5.5V
Height
16.51mm
Width
8.6mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010455