Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoTET4000-48-069RA
Order Code2908013
Product RangeTET4000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,318.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,318.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoTET4000-48-069RA
Order Code2908013
Product RangeTET4000 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Power Max4kW
Output Voltage Nom48V
Output Current Max73A
Product RangeTET4000 Series
Input Voltage AC Min90V
Input Voltage AC Max275V
Input Voltage VAC90V AC to 300V AC
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Fixed
Output Voltage Nom
48V
Product Range
TET4000 Series
Input Voltage AC Max
275V
SVHC
To Be Advised
No. of Outputs
1 Output
Output Power Max
4kW
Output Current Max
73A
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 300V AC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.72