Print Page
Image is for illustrative purposes only. Please refer to product description.
61 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €69.830 |
10+ | €66.900 |
25+ | €61.030 |
50+ | €58.090 |
100+ | €56.630 |
250+ | €50.760 |
500+ | €47.820 |
1000+ | €42.550 |
Price for:Each
Minimum: 1
Multiple: 1
€69.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoASY82120-007
Order Code3884055
Technical Datasheet
Connector Type-
Connector Type-
No. of Ports24Ports
LAN Category-
Rack U Height0.5U
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
-
No. of Ports
24Ports
Rack U Height
0.5U
SVHC
No SVHC (21-Jan-2025)
Connector Type
-
LAN Category
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.377395