Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,166.000 |
5+ | €1,143.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€1,166.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No1505F B591000
Order Code1734736
Technical Datasheet
Coaxial Cable TypeRG59
Wire Gauge22AWG
Conductor Area CSA-
Impedance75ohm
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper
No. of Max Strands x Strand Size7 x 0.286mm
External Diameter6.15mm
Product Range-
Product Overview
- CPR: Not Yet Qualified
- 75Ω
- Conductor: Bare Copper
- Dielectric: FHDPE
- Shield: Tinned Copper Braid
- Jacket: Black PVC
Technical Specifications
Coaxial Cable Type
RG59
Conductor Area CSA
-
Reel Length (Imperial)
1000ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
6.15mm
Wire Gauge
22AWG
Impedance
75ohm
Reel Length (Metric)
304.8m
Jacket Material
PVC
No. of Max Strands x Strand Size
7 x 0.286mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):20.4