Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
1.220 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €219.180 |
5+ | €218.490 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€219.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No1633E.00305
Order Code1182127
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat5e
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Pairs4 Pair
Jacket ColourGrey
No. of Max Strands x Strand SizeSolid
Voltage Rating48V
Jacket MaterialFR PVC
Conductor MaterialCopper
External Diameter6.2mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1633E is a 4-pair CAT-5e FTP Cable with solid bare copper conductor and a polyethylene (PE) insulator. This horizontal and building backbone cable comes with flame-retardant PVC jacket, aluminium/polyester foil shield and a 26AWG tinned copper drain wire.
- CPR: Eca
- 80N Maximum pulling tension
- 50nF/km Nominal mutual capacitance at 1kHz
- 93.5Ω/km Maximum conductor DC resistance (DCR)
Applications
Communications & Networking
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
FR PVC
External Diameter
6.2mm
SVHC
No SVHC (23-Jan-2024)
LAN Category
Cat5e
Conductor Area CSA
0.2mm²
Reel Length (Metric)
305m
Jacket Colour
Grey
Voltage Rating
48V
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14