1.216 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €811.570 |
5+ | €795.340 |
Product Information
Product Overview
The 3105A 010500 is a 1-pair 500ft 22AWG Shielded Cable with stranded tinned copper conductors and Datalene® foam polyethylene insulation. This EIA industrial RS-485 PLTC/CM twisted pair multi-conductor cable comes with a drain wire, UV-resistant black PVC jacket, Beldfoil® aluminium foil-polyester tape shield (100% coverage) and a tinned copper braid shield (65% coverage). This multi-conductor cable delivers low voltage analogue data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- CPR: Eca
- 266.892N Maximum recommended pulling tension
- 36.091pF/m Nominal capacitance conductor to conductor
- 78% Nominal velocity of propagation
- 48.2307Ω/km at 20°C Nominal conductor DC resistance (DCR)
- -20 to 60°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Screened
22AWG
500ft
Black
300V
Tinned Copper
-
1 Pair
-
152.4m
7 x 0.255mm
PVC
7.47mm
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate