Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No5202FE 008500
Order Code2500214
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €376.830 |
| 5+ | €362.250 |
| 10+ | €349.760 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€376.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No5202FE 008500
Order Code2500214
Technical Datasheet
Cable ShieldingShielded
No. of Cores4Core
Wire Gauge16AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColourGray
No. of Max Strands x Strand Size19 x 29AWG
Conductor MaterialCopper
Jacket MaterialPVC
Outside Diameter5.435mm
External Diameter5.435mm
Voltage Rating300V
Product Range-
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
16AWG
Reel Length (Imperial)
500ft
Jacket Colour
Gray
Conductor Material
Copper
Outside Diameter
5.435mm
Voltage Rating
300V
No. of Cores
4Core
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
19 x 29AWG
Jacket Material
PVC
External Diameter
5.435mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7216