Print Page
Image is for illustrative purposes only. Please refer to product description.
4.430 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.110 |
10+ | €3.970 |
25+ | €3.830 |
50+ | €3.560 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€4.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No74004E.01305
Order Code2924951
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat7
Wire Gauge23AWG
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
No. of Pairs4 Pair
Jacket ColourBlack
No. of Max Strands x Strand SizeSolid
Voltage Rating30VAC
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter8mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
74004E.01305 is a DataTuff® industrial Ethernet Cat 7 permanent installation cable.
- 4 pair conductor
- 23AWG solid bare copper wire
- Foamed polyethylene insulation, black PVC jacket
Technical Specifications
Cable Shielding
Screened
Wire Gauge
23AWG
Reel Length (Imperial)
-
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
8mm
SVHC
No SVHC (07-Jul-2017)
LAN Category
Cat7
Conductor Area CSA
-
Reel Length (Metric)
-
Jacket Colour
Black
Voltage Rating
30VAC
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):22.62