Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
2.135 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €759.960 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€759.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No74005PU.02305
Order Code1891179
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat7
Wire Gauge26AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Pairs4 Pair
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.16mm
Voltage Rating300V
Jacket MaterialPUR
Conductor MaterialCopper
External Diameter6.8mm
Product Range-
SVHCTo Be Advised
Product Overview
The 74005PU is a 4-pair CAT-7 shielded Industrial Ethernet Networking Cable for indoor flexible applications, subject to occasional movement or vibration after installation. Features bare copper 26 AWG stranded 7 x 0.16mm conductors, polyethylene insulation, pairs individually aluminium/polyester tape screened with braided tinned copper outer screen (65% coverage) and black PUR (halogen-free and flame-retardant) outer sheath.
- CPR: Not Yet Qualified
- Ideal for flexible applications
- High shield coverage to maintain signal integrity in the industrial noisy environment
- Weld-splatter resistant PUR cable jacket
- Excellent mechanical resistance
- Solvent, chemical, oil, abrasion, temperature and UV resistant
- IP67 rated
Applications
Communications & Networking, Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
26AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
7 x 0.16mm
Jacket Material
PUR
External Diameter
6.8mm
SVHC
To Be Advised
LAN Category
Cat7
Conductor Area CSA
-
Reel Length (Metric)
305m
Jacket Colour
Black
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14.4