Print Page
142 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.730 |
10+ | €1.670 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€1.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No7965ENH
Order Code2773403
Product RangeDatatwist
Technical Datasheet
Cable ShieldingUnscreened
LAN CategoryCat6
Wire Gauge23AWG
Conductor Area CSA0.57mm²
Reel Length (Imperial)-
Reel Length (Metric)-
No. of Pairs4 Pair
Jacket ColourBlue
No. of Max Strands x Strand SizeSolid
Voltage Rating72VDC
Jacket MaterialLSZH
Conductor MaterialCopper
External Diameter5.7mm
Product RangeDatatwist
Product Overview
- CPR: Eca
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
23AWG
Reel Length (Imperial)
-
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
LSZH
External Diameter
5.7mm
SVHC
No SVHC (07-Jul-2017)
LAN Category
Cat6
Conductor Area CSA
0.57mm²
Reel Length (Metric)
-
Jacket Colour
Blue
Voltage Rating
72VDC
Conductor Material
Copper
Product Range
Datatwist
Technical Docs (1)
Alternatives for 7965ENH
2 Products Found
Legislation and Environmental
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate