Print Page
Image is for illustrative purposes only. Please refer to product description.
4.510 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.160 |
| 10+ | €3.050 |
| 25+ | €2.950 |
| 50+ | €2.740 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€3.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8205
Order Code1218668
Technical Datasheet
Cable ShieldingUnscreened
No. of Pairs1 Pair
Wire Gauge20AWG
Conductor Area CSA0.519mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourChrome
No. of Max Strands x Strand Size7 x 0.32mm
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter5.1mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8205 is a 1-pair chrome high-conductivity Speaker Cable with PVC insulation, tinned copper conductors and PVC jacket.
- CPR: Not Yet Qualified
- 24.5pF/ft Capacitance
- 10Ω/100ft at 20°C Nominal conductor DC resistance
- 3.7A/conductor at 20°C Maximum recommended current
- -20 to +60°C Operating temperature range
Applications
Audio
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
20AWG
Reel Length (Imperial)
-
Jacket Colour
Chrome
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
0.519mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 0.32mm
Jacket Material
PVC
External Diameter
5.1mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 8205
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027