Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBELDEN
Manufacturer Part No83264 0011000
Order Code1252872
Technical Datasheet
Coaxial Cable TypeRG179
Wire Gauge0
Conductor Area CSA-
Impedance75ohm
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColourBrown
Jacket MaterialFEP
Conductor MaterialCopper
No. of Max Strands x Strand Size7 x 38AWG
External Diameter2.54mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG179
Conductor Area CSA
-
Reel Length (Imperial)
1000ft
Jacket Colour
Brown
Conductor Material
Copper
External Diameter
2.54mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
0
Impedance
75ohm
Reel Length (Metric)
304.8m
Jacket Material
FEP
No. of Max Strands x Strand Size
7 x 38AWG
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.103