Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
360 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €286.920 |
5+ | €273.690 |
10+ | €262.120 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€286.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No83264 001100.
Order Code1467093
Technical Datasheet
Coaxial Cable TypeRG179
Wire Gauge30AWG
Conductor Area CSA-
Impedance75ohm
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourBrown
Jacket MaterialFEP
Conductor MaterialCopper
No. of Max Strands x Strand Size7 x 0.1mm
External Diameter2.54mm
Product Range-
SVHCTo Be Advised
Product Overview
The 83264-100-1 is a brown RG179/U Coaxial Cable with tetrafluoroethylene insulation, silver-plated copper-covered steel conductor and fluorinated ethylene propylene (FEP) jacket. The coaxial cable features silver-plated copper braid outer shield.
- CPR: Not Yet Qualified
- 0.3281μH/m Inductance
- 63.97pF/m Conductor to shield nominal capacitance
- 69.5% Nominal velocity of propagation
- 4.59ns/m Nominal delay
- 800.56Ω/km at 20°C Nominal conductor DC resistance
- -70 to +200°C Operating temperature range
Applications
Industrial
Technical Specifications
Coaxial Cable Type
RG179
Conductor Area CSA
-
Reel Length (Imperial)
100ft
Jacket Colour
Brown
Conductor Material
Copper
External Diameter
2.54mm
SVHC
To Be Advised
Wire Gauge
30AWG
Impedance
75ohm
Reel Length (Metric)
30.5m
Jacket Material
FEP
No. of Max Strands x Strand Size
7 x 0.1mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5