Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBELDEN
Manufacturer Part No8416 008250
Order Code1266280
Technical Datasheet
Coaxial Cable Type-
Wire Gauge25AWG
Conductor Area CSA-
Impedance44ohm
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Jacket ColourGray
Jacket MaterialPVC
Conductor MaterialTinned Copper
No. of Max Strands x Strand Size7 x 38AWG
External Diameter2.692mm
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Coaxial Cable Type
-
Conductor Area CSA
-
Reel Length (Imperial)
250ft
Jacket Colour
Gray
Conductor Material
Tinned Copper
External Diameter
2.692mm
SVHC
No SVHC (25-Jun-2020)
Wire Gauge
25AWG
Impedance
44ohm
Reel Length (Metric)
76.2m
Jacket Material
PVC
No. of Max Strands x Strand Size
7 x 38AWG
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.995807