Print Page
Image is for illustrative purposes only. Please refer to product description.
191 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.470 |
10+ | €3.350 |
25+ | €3.240 |
50+ | €3.010 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€3.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No8762
Order Code1218690
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge20AWG
Conductor Area CSA0.519mm²
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Jacket ColourChrome
No. of Max Strands x Strand Size7 x 0.32mm
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter5.18mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
8762 is a single pair cable suitable for audio, control, and instrumentation applications.
- Low voltage analogue signals (4-20mA, 0-10V)
- Low voltage digital control (24V)
- 2 conductor 20AWG (7x28) tinned copper
- PE insulation, overall Beldfoil® shield
- PVC outer jacket
- Operating temperature range from -20°C to +60°C
Technical Specifications
Cable Shielding
Screened
Wire Gauge
20AWG
Reel Length (Imperial)
3.3ft
Jacket Colour
Chrome
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
0.519mm²
Reel Length (Metric)
1m
No. of Max Strands x Strand Size
7 x 0.32mm
Jacket Material
PVC
External Diameter
5.18mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 8762
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035