Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.330 |
10+ | €11.910 |
25+ | €11.500 |
50+ | €10.680 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€12.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No8778
Order Code1218685
Technical Datasheet
Cable ShieldingScreened
No. of Pairs6 Pair
Wire Gauge22AWG
Conductor Area CSA0.325mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourChrome
No. of Max Strands x Strand Size7 x 0.255mm
Voltage Rating30Vrms
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter9.2mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8778 is a 6-pair CM-rated Multi-conductor Cable with 22AWG stranded (7x30) tinned copper conductor, polypropylene insulation, twisted pairs individually shielded with Beldfoil® aluminium foil-polyester tape (100% coverage) and overall chrome PVC jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- CPR: Not Yet Qualified
- 50Ω Nominal characteristic impedance
- 0.18μH/ft Nominal inductance
- 30pF/ft Conductor to shield nominal capacitance
- 55pF/ft Conductor to other conductor and shield nominal capacitance
- 66% Nominal velocity of propagation
- 15Ω/1000ft at 20°C Nominal conductor DC resistance
- UL1685 Flame tested
Applications
Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
-
Jacket Colour
Chrome
Voltage Rating
30Vrms
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
6 Pair
Conductor Area CSA
0.325mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 0.255mm
Jacket Material
PVC
External Diameter
9.2mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 8778
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124