Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €83.770 |
| 5+ | €82.090 |
| 10+ | €80.420 |
Product Information
Product Overview
The 9504 060U100 is a 98.43ft 4-pair shielded Computer Cable with 24AWG stranded (7 x 32) tinned copper conductors, semi-rigid PVC insulation, overall Beldfoil® aluminium foil-polyester tape shield (100% coverage) and chrome PVC jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. This computer cable is designed for EIA RS-232 applications.
- CPR: Eca
- 30pF/ft Conductor to conductor nominal capacitance
- 50pF/ft Conductor to other conductor and shield nominal capacitance
- 24Ω/1000ft at 20°C Nominal conductor DC resistance
- 17Ω/1000ft at 20°C Nominal outer shield DC resistance
- UL1685 FT4 Loading flame tested
Applications
Computers & Computer Peripherals
Technical Specifications
Screened
24AWG
98.43ft
Chrome
300V
Tinned Copper
-
4 Pair
0.2mm²
30m
7 x 0.2mm
PVC
6.73mm
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate