Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No9842NH.00305
Order Code1891183
Also Known As9842NH 0601000
Technical Datasheet
2 In Stock
610 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2,264.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€2,264.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No9842NH.00305
Order Code1891183
Also Known As9842NH 0601000
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColourChrome
No. of Max Strands x Strand Size7 x 32AWG
Voltage Rating300V
Jacket MaterialLSZH
Conductor MaterialTinned Copper
External Diameter8.65mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9842NH is a chrome low capacitance Computer Cable with polyethylene insulation, tinned copper conductors, tinned copper drain wire and low smoke zero halogen (LSZH) jacket. The computer cable features Beldfoil® aluminium foil-polyester tape (100% coverage) and tinned copper braid shield (90% coverage). It is suitable for EIA RS-485 applications.
- CPR: Dca-s2,d2,a1
- 120Ω Impedance
- 13.75pF/ft Conductor to conductor nominal capacitance
- 66% Nominal velocity of propagation
- 1.54ns/ft Nominal delay
- 0.6dB/100ft (at 1MHz) Attenuation
- 2.1A/conductor at 25°C Maximum recommended current
- -20 to +80°C Operating temperature range
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Power Management, Audio, Automotive, Medical, Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
Jacket Colour
Chrome
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
-
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
LSZH
External Diameter
8.65mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 9842NH.00305
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.07