Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €646.690 |
Product Information
Product Overview
The C3GCCY-K500 from Belden is a MachFlex 375 CY flexible colour coded shielded PVC control cable. Belden introduces the machine builder choice MachFlex cable which ensures greater performance level for the machine builders and a higher uptime for the end users. Designed for applications that are installed in occasional flexing and fixed locations. MachFlex 375 CY cables are used in precision control sensors, multi axis control machines, temperature controllers, control panels, machine cutting tools, auxiliary equipment, motor speed control and production machinery. Qualified to DIN VDE 0295, IEC 60228, BS 6360, DIN VDE 0207‐363‐4‐1, IEC 60227‐5, EN 50525‐2‐51, VDE 0281‐13 standards. Cables are flame retardant according to VDE 0482‐332‐1‐2, DIN EN 60332‐1‐2, IEC 60332‐1‐2 and oil resistant according to DIN EN 50290‐2‐22 (TM54) standards.
- Stranded bare copper (DIN VDE 0295 Class 5 / IEC 60228 class 5) conductor
- Number of cores is 3 and conductor size is 1mm²
- Nominal cable diameter is 8.2mm
- PVC insulation and colour coded according to VDE 0293‐308, available with GN‐YE protective conductor
- PVC (polyvinyl chloride) jacket and tinned copper braid shield
- Voltage rating (Uo/U) is 300V/500V
- Temperature range from ‐5°C to +70°C (occasional movement) and ‐40°C to +80°C (fixed installation)
- Bending radius of 20 x OD (occasional movement) and 6 x OD (fixed installation)
- Good UV resistance, chemical resistance and flexibility
- Cable length is 500m
Applications
Industrial
Technical Specifications
Screened
-
1640ft
Transparent
Copper
8.2mm
MachFlex 375 CY Series
3Core
1mm²
500m
-
PVC
500V
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate