Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part NoDT-04-18-BL-C
Order Code3783265
Product RangeDiamond Series
Technical Datasheet
800 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.016 |
Price for:Each
Minimum: 1000
Multiple: 1000
€16.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part NoDT-04-18-BL-C
Order Code3783265
Product RangeDiamond Series
Technical Datasheet
Cable Tie MaterialNylon UV Resistant (Polyamide UV Resistant)
Cable Tie ColourBlue
Cable Tie Length4.12"
Cable Tie Width0.095"
Cable Bundle Diameter Max0.88"
Minimum Loop Tensile Strength18lb
Cable Tie TypeStandard
Product RangeDiamond Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Cable Tie Material
Nylon UV Resistant (Polyamide UV Resistant)
Cable Tie Length
4.12"
Cable Bundle Diameter Max
0.88"
Cable Tie Type
Standard
SVHC
No SVHC (07-Jul-2017)
Cable Tie Colour
Blue
Cable Tie Width
0.095"
Minimum Loop Tensile Strength
18lb
Product Range
Diamond Series
Technical Docs (1)
Legislation and Environmental
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000161