Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €269.650 |
5+ | €235.940 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€269.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part NoMRG5801.10100
Order Code1423324
Technical Datasheet
Coaxial Cable TypeRG58C
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
Jacket Material-
Conductor MaterialCopper
No. of Max Strands x Strand Size19 x 0.18mm
External Diameter4.95mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MRG5801.10100 is a Coaxial Cable with stranded tinned copper inner conductor and a solid PE dielectric. The coaxial cable comes with a black LSNH sheath and annealed tinned copper braid shield. The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- CPR: Eca
- 50 ±2Ω Mean characteristic impedance
- <gt/>40dB Regularity of impedance
- ≤36Ω/km DC resistance inner conductor
- 66% Nominal velocity of propagation
- -15 to 70°C Operating temperature range
Applications
Communications & Networking, Aerospace, Defence, Military
Technical Specifications
Coaxial Cable Type
RG58C
Conductor Area CSA
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
4.95mm
SVHC
No SVHC (23-Jan-2024)
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
100m
Jacket Material
-
No. of Max Strands x Strand Size
19 x 0.18mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.817