Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
150 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €199.690 |
5+ | €195.700 |
10+ | €191.700 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€199.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part NoURM67.0050
Order Code1769505
Technical Datasheet
Coaxial Cable TypeURM67
Wire Gauge-
Conductor Area CSA6.8mm²
Impedance50ohm
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper
No. of Max Strands x Strand Size7 x 0.75mm
External Diameter10.3mm
Product Range-
SVHCTo Be Advised
Product Overview
The URM67.0050 is a Coaxial Cable with stranded bare copper inner conductor and a foam PE dielectric. The coaxial cable comes with a black PVC sheath and bare copper braid shield. The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- CPR: Eca
- 50 ±2Ω Mean characteristic impedance
- 66% Nominal velocity of propagation
- -30 to 70°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Coaxial Cable Type
URM67
Conductor Area CSA
6.8mm²
Reel Length (Imperial)
164ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
10.3mm
SVHC
To Be Advised
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
50m
Jacket Material
PVC
No. of Max Strands x Strand Size
7 x 0.75mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.23