Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.390 |
| 10+ | €2.470 |
| 25+ | €1.700 |
| 50+ | €1.550 |
| 100+ | €1.520 |
Price for:Each
Minimum: 1
Multiple: 1
€3.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERGQUIST
Manufacturer Part No2015-54
Order Code681118
Technical Datasheet
Thermal Conductivity3.5W/m.K
Insulator Body MaterialFibreglass, Silicone Elastomer
Conductive MaterialSilicone, Fibreglass
Thickness0.38mm
Breakdown Voltage Vbr4kV
Thermal Impedance-
Dielectric Strength-
External Length-
External Width-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Sil-Pad 2000 is a high performance thermally conductive insulator designed for demanding military / aerospace and commercial applications. Sil-Pad 2000 complies with: MIL-M-38527/8A, MIL-M-38527C and MIL-I-49456.
- Ultimate performance and reliability
- Electrically isolating to 4kV (min)
- Clean, grease-free and flexible
- Boron nitride loaded silicon elastomer
- Pre-cut for transistors, or uncut sheet
Technical Specifications
Thermal Conductivity
3.5W/m.K
Conductive Material
Silicone, Fibreglass
Breakdown Voltage Vbr
4kV
Dielectric Strength
-
External Width
-
SVHC
No SVHC (25-Jun-2025)
Insulator Body Material
Fibreglass, Silicone Elastomer
Thickness
0.38mm
Thermal Impedance
-
External Length
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000614