Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERGQUIST
Manufacturer Part NoHI FLOW THF 500
Order Code168828
Also Known AsIDH 2165389
Technical Datasheet
285 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.940 |
| 5+ | €8.890 |
| 10+ | €8.130 |
| 20+ | €7.300 |
| 50+ | €6.470 |
Price for:Each
Minimum: 1
Multiple: 1
€12.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoHI FLOW THF 500
Order Code168828
Also Known AsIDH 2165389
Technical Datasheet
Thickness0.127mm
Conductive Material-
Thermal Conductivity0.8W/m.K
Thermal Impedance0.79°C/W
Volume Resistivity10000Mohm-m
External Length-
External Width100mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BG405798 is a Hi-Flow™ Heat Sink Pad with electrically insulating, thermally conductive phase change material, 30KPSI tensile strength. It is coated on both sides of the proprietary film substrate. This heat sink pad has the thermal performance of 2-3mil mica and grease assemblies and handles like a Sil-Pad2® at room temperature and flows like high quality grease at elevated temperature. Used in applications where electrical insulation is required.
- Green colour
- 65°C Phase change temperature
- 150°C Continuous use temperature
Applications
HVAC
Technical Specifications
Thickness
0.127mm
Thermal Conductivity
0.8W/m.K
Volume Resistivity
10000Mohm-m
External Width
100mm
SVHC
No SVHC (25-Jun-2025)
Conductive Material
-
Thermal Impedance
0.79°C/W
External Length
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763