Print Page
Image is for illustrative purposes only. Please refer to product description.
1.164 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.050 |
5+ | €31.760 |
10+ | €29.250 |
20+ | €24.000 |
50+ | €23.520 |
Price for:Each
Minimum: 1
Multiple: 1
€37.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoGAP PAD TGP 5000
Order Code1893451
Technical Datasheet
Thermal Conductivity5W/m.K
Conductive MaterialSilicone, Fibreglass
Thickness1.016mm
Thermal Impedance-
Dielectric Strength-
External Length101.6mm
External Width101.6mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The GP5000S35-0.040-02-0404 is a 0.040-inch black thermally conductive un-reinforced Gap Pad which has an ideal filler blend that gives it a low-modulus characteristic that maintains optimal thermal performance yet still allows for easy handling. The natural tack on both sides of the material allows for good compliance to adjacent surfaces of components, minimizing interfacial resistance.
- UL94V-0 Flammability rating
- Conformable and low hardness
- Electrically isolating
Applications
Safety, Industrial, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Thermal Conductivity
5W/m.K
Thickness
1.016mm
Dielectric Strength
-
External Width
101.6mm
SVHC
No SVHC (25-Jun-2025)
Conductive Material
Silicone, Fibreglass
Thermal Impedance
-
External Length
101.6mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0363