Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERGQUIST
Manufacturer Part NoGP5000S35-0.060-02-0816
Order Code1893454
Technical Datasheet
2 In Stock
15 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €289.870 |
Price for:Each
Minimum: 1
Multiple: 1
€289.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoGP5000S35-0.060-02-0816
Order Code1893454
Technical Datasheet
Thermal Conductivity5W/m.K
Conductive MaterialSilicone, Fibreglass
Thickness1.524mm
Thermal Impedance1.15°C/W
Dielectric Strength-
External Length406.4mm
External Width203.2mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The GP5000S35-0.060-02-0816 is a Gap Pad with high thermal conductivity plus S-class softness and conformability. Natural inherent tack reduces interfacial thermal resistance. Conforms to demanding contours and maintains structural integrity with little or no stress applied to fragile component leads. Fiberglas reinforced for puncture, shear and tear resistance. Excellent thermal performance at low pressures.
Applications
HVAC
Technical Specifications
Thermal Conductivity
5W/m.K
Thickness
1.524mm
Dielectric Strength
-
External Width
203.2mm
SVHC
No SVHC (07-Nov-2024)
Conductive Material
Silicone, Fibreglass
Thermal Impedance
1.15°C/W
External Length
406.4mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4356