Print Page
Image is for illustrative purposes only. Please refer to product description.
44 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €196.570 |
Price for:Each
Minimum: 1
Multiple: 1
€196.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoGPVOUS-0.040-00-0816
Order Code1893443
Technical Datasheet
Thermal Conductivity1W/m.K
Conductive MaterialFilled Silicone Polymer
Thickness1.016mm
Thermal Impedance-
Dielectric Strength-
External Length406.4mm
External Width203.2mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The GPVOUS-0.040-00-0816 is a 0.04 x 8 x 16-inch ultra-conformable Thermally Conductive Material for filling air gap. This mauve/pink material is recommended for applications that require a minimum amount of pressure on components. The viscoelastic nature of the material also gives excellent low-stress vibration dampening and shock absorbing characteristics. Gap Pad® VO Ultra Soft is an electrically isolating material, which allows its use in applications requiring isolation between heat sinks, high-voltage and bare-leaded devices.
- UL94V-0 Flammability rating
- Highly conformable and low hardness
- Puncture, shear and tear-resistant
- Decreased strain
- Gel-like modulus
- Electrically isolating
Applications
Safety, Industrial, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Thermal Conductivity
1W/m.K
Thickness
1.016mm
Dielectric Strength
-
External Width
203.2mm
SVHC
No SVHC (25-Jun-2025)
Conductive Material
Filled Silicone Polymer
Thermal Impedance
-
External Length
406.4mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39181090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.168