Print Page
Image is for illustrative purposes only. Please refer to product description.
152 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €75.350 |
5+ | €59.940 |
10+ | €58.740 |
Price for:Each
Minimum: 1
Multiple: 1
€75.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoSIL PAD TSP 3500
Order Code681131
Technical Datasheet
Thermal Conductivity3.5W/m.K
Insulator Body MaterialFibreglass, Silicone Elastomer
Conductive Material-
Thickness0.38mm
Breakdown Voltage Vbr4kV
Thermal Impedance0.57°C/W
Dielectric Strength-
External Length150mm
External Width150mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Sil-Pad 2000 is a high performance thermally conductive insulator designed for demanding military / aerospace and commercial applications. Sil-Pad 2000 complies with: MIL-M-38527/8A, MIL-M-38527C and MIL-I-49456.
- Ultimate performance and reliability
- Electrically isolating to 4kV (min)
- Clean, grease-free and flexible
- Boron nitride loaded silicon elastomer
- Pre-cut for transistors, or uncut sheet
Technical Specifications
Thermal Conductivity
3.5W/m.K
Conductive Material
-
Breakdown Voltage Vbr
4kV
Dielectric Strength
-
External Width
150mm
SVHC
No SVHC (07-Nov-2024)
Insulator Body Material
Fibreglass, Silicone Elastomer
Thickness
0.38mm
Thermal Impedance
0.57°C/W
External Length
150mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01776