Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
64 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €89.590 |
5+ | €71.270 |
10+ | €69.840 |
Price for:Each
Minimum: 1
Multiple: 1
€89.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoSIL PAD TSP K1100
Order Code1869649
Technical Datasheet
Thermal Conductivity1.1W/m.K
Conductive MaterialSilicone Elastomer
Thickness0.152mm
Thermal Impedance-
Dielectric Strength-
External Length300mm
External Width300mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SIL-PAD K6 300MMX300MM SHEET is a 0.006 x 12 x 12-inch medium performance film based Thermally-conductive Insulator Sheet features the film is coated with a silicone elastomer to deliver high performance and provide a continuous, physically strong dielectric barrier against "cut-through" and resultant assembly failures.
- UL94 VTM-O Flammability rating
- Physically strong dielectric barrier against cut-through
- Medium performance film
- -60 to 180°C Temperature range
Applications
Safety, Industrial, Motor Drive & Control
Technical Specifications
Thermal Conductivity
1.1W/m.K
Thickness
0.152mm
Dielectric Strength
-
External Width
300mm
SVHC
No SVHC (25-Jun-2025)
Conductive Material
Silicone Elastomer
Thermal Impedance
-
External Length
300mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138572