Print Page
Image is for illustrative purposes only. Please refer to product description.
773 In Stock
1.680 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.230 |
5+ | €4.580 |
10+ | €4.300 |
20+ | €3.920 |
50+ | €3.620 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€7.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoSP900S-0.009-00-104
Order Code8783578
Technical Datasheet
Thermal Conductivity1.6W/m.K
Insulator Body MaterialFibreglass, Silicone Rubber
Conductive MaterialSilicone, Fibreglass
Thickness228.6µm
Breakdown Voltage Vbr5.5kV
Thermal Impedance0.95°C/W
Dielectric Strength-
External Length-
External Width-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The SP900S-0.009-00-104 is a fibreglass, silicone rubber insulator body material Sil-Pad 900S material combines a smooth and highly compliant surface characteristic with high thermal conductivity. These features optimize the thermal resistance properties at low pressures.
- Thermal impedance of 0.61°C-inch²/W (50PSI)
- Electrically isolating
- Low mounting pressures
- Smooth and highly compliant surface
Applications
HVAC
Technical Specifications
Thermal Conductivity
1.6W/m.K
Conductive Material
Silicone, Fibreglass
Breakdown Voltage Vbr
5.5kV
Dielectric Strength
-
External Width
-
SVHC
No SVHC (07-Nov-2024)
Insulator Body Material
Fibreglass, Silicone Rubber
Thickness
228.6µm
Thermal Impedance
0.95°C/W
External Length
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004294